
Rectifier Diode, 1 Element, 10A, 600V V(RRM),
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NTE Electronics NTE5815HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Diameter | 8.89mm |
| Diode Type | RECTIFIER |
| Forward Current | 10A |
| Length | 0.35inch |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 400A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE5815HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.