NTE Electronics NTE5860 technical specifications.
| Average Rectified Current | 6A |
| Package/Case | DO-4 |
| Max Reverse Voltage (DC) | 500V |
| Mount | Stud |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE5860 to view detailed technical specifications.
No datasheet is available for this part.