Rectifier Diode, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, DO-4,
NTE Electronics NTE5914 technical specifications.
| Average Rectified Current | 20A |
| Package/Case | DO-4 |
| Max Reverse Voltage (DC) | 100V |
| Mount | Stud |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE5914 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.