
Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon, DO-4,
NTE Electronics NTE5916 technical specifications.
| Package/Case | DO-4 |
| Forward Current | 20A |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 12mA |
| Mount | Stud |
| Peak Non-Repetitive Surge Current | 425A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.