NTE ELECTRONICS NTE5934 RECTIFIER, 75A, 400V, PRESS FIT
NTE Electronics NTE5934 technical specifications.
| Forward Current | 75A |
| Max Operating Temperature | 215°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 2uA |
| Mount | Press-Fit |
| Peak Non-Repetitive Surge Current | 800A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.