RECTIFIER 100V 15A DO-5 CATHODE CASE
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 15A |
| Package/Case | DO-5 |
| Forward Current | 15A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10mA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Stud |
| Peak Non-Repetitive Surge Current | 297A |
| RoHS Compliant | Yes |
| RoHS | Compliant |