
NTE Electronics NTE600 technical specifications.
| Average Rectified Current | 50mA |
| Package/Case | DO-7 |
| Max Reverse Voltage (DC) | 5V |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE600 to view detailed technical specifications.
No datasheet is available for this part.