Stabistor Diode, 0.64V V(FM), Silicon,
Sign in to ask questions about the NTE Electronics NTE601 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics NTE601 technical specifications.
| Package/Case | Axial |
| Forward Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 6V |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE601 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.