Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon,
NTE Electronics NTE6080 technical specifications.
| Package/Case | TO-220 |
| Forward Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 150uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 150A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE6080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.