The NTE6112 is a general purpose rectifier diode with a maximum operating temperature of 200°C and a minimum operating temperature of -40°C. It can handle a maximum repetitive reverse voltage of 1.2kV and a peak non-repetitive surge current of 8.745kA. The diode is RoHS compliant and can be mounted on a chassis or as a surface mount. Its average rectified current is 500A and forward current is 1.24kA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NTE Electronics NTE6112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 500A |
| Forward Current | 1.24kA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 15mA |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Chassis Mount, Surface Mount |
| Peak Non-Repetitive Surge Current | 8.745kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE6112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.