
The NTE6162 is a general purpose rectifier with a maximum operating temperature range of -65°C to 190°C. It can handle a maximum reverse voltage of 1.4kV and a forward current of 150A. The device is mounted via a stud and has a height of 4.625inch. The NTE6162 is RoHS compliant but not SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 150A |
| Forward Current | 150A |
| Height | 4.625inch |
| Max Operating Temperature | 190°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.4kV |
| Max Reverse Current | 5mA |
| Max Reverse Voltage (DC) | 1.4kV |
| Mount | Stud |
| Peak Non-Repetitive Surge Current | 2.1kA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |