
The NTE618 varactor diode has a maximum operating temperature of 100°C and a maximum repetitive reverse voltage of 16V. It is available in a radial package with a height of 0.087inch, length of 0.157inch, and width of 0.118inch. The diode is mounted through a hole and is compliant with RoHS regulations. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NTE Electronics NTE618 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Height | 0.087inch |
| Length | 0.157inch |
| Max Operating Temperature | 100°C |
| Max Repetitive Reverse Voltage (Vrrm) | 16V |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE618 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
