The NTE6202 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 400V and a maximum reverse current of 5mA. The diode can handle a peak non-repetitive surge current of 150A and has a reverse recovery time of 200ns. It is RoHS compliant and is available in a TO-3 package with a through hole mount.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NTE Electronics NTE6202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 15A |
| Package/Case | TO-3 |
| Forward Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5mA |
| Max Reverse Voltage (DC) | 400V |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 150A |
| Reverse Recovery Time | 200ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE6202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
