
This module has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It can handle a maximum repetitive reverse voltage of 600V and a forward current of 60A. The module is mounted via screws and is compliant with RoHS regulations. It is packaged in a module case type.
Sign in to ask questions about the NTE Electronics NTE6222 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics NTE6222 technical specifications.
| Average Rectified Current | 60A |
| Package/Case | Module |
| Forward Current | 60A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Chassis Mount, Screw |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE6222 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
