
The NTE6419 DIAC is a 90V 20A device packaged in an axial configuration for through hole mounting. It operates within a temperature range of -30°C to 125°C. The component is compliant with RoHS regulations.
NTE Electronics NTE6419 technical specifications.
| Package/Case | Axial |
| Current Rating | 20A |
| Forward Current | 90A |
| Hold Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 20A |
| Max Repetitive Reverse Voltage (Vrrm) | 90V |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE6419 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.