
Crystal 10.245 Mhz Hc-18 Case Load Cap=32Pf Rohs Compliant: Yes |Nte Electronics NTE654
Sign in to ask questions about the NTE Electronics NTE654 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics NTE654 technical specifications.
| Capacitance | 3.2E-11F |
| Frequency | 10.245MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 32pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Series Resistance | 30R |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE654 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
