RISC Microprocessor, 8-Bit, 4MHz, CMOS, PDIP40,
NTE Electronics NTE6809 technical specifications.
| Package/Case | DIP |
| Frequency | 4MHz |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Bits | 8 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE6809 to view detailed technical specifications.
No datasheet is available for this part.