The NTE6860 is a commercial temperature dual-function IC with a maximum operating temperature of 70 degrees Celsius. It features 24 terminals and a nominal supply voltage of 5 volts. The device is packaged in a 24-pin DIP package, suitable for through-hole mounting. The NTE6860 operates within a temperature range of 0 to 70 degrees Celsius.
Sign in to ask questions about the NTE Electronics NTE6860 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics NTE6860 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NTE Electronics NTE6860 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.