The NTE6885 is a commercial extended bus driver with a maximum operating temperature of 75 degrees Celsius. It has 16 terminals and a dual terminal position. The device operates within a supply voltage range of 4.75 to 5.25 volts and has a propagation delay of 13 nanoseconds. The NTE6885 is a 16-pin DIP package and is suitable for use in commercial extended applications.
NTE Electronics NTE6885 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Propagation Delay (tpd) | 13 |
| Number of Bits | 6 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NTE Electronics NTE6885 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.