
Hex 3 State Buffer/Inverter 16-Pin PDIP
NTE Electronics NTE6888 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE6888 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
