
Vertical Deflection IC, PSFM13, SIP-13
NTE Electronics NTE7085 technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE7085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
