
Horizontal and Vertical Deflection Controller 32-Pin PDIP
Sign in to ask questions about the NTE Electronics NTE7134 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics NTE7134 technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 9.2V |
| Mount | Through Hole |
| Nominal Supply Current | 49mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE7134 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.