IC-STEP DOWN SWITCHING VOLTAGE REGULATOR 3AMP 1.23 TO 37VOLT OUTPUT 5 LEAD TO-220 HIGH EFFICIENCY
Sign in to ask questions about the NTE Electronics NTE7223 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics NTE7223 technical specifications.
| Package/Case | TO-220 |
| Max Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 37V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE7223 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.