Primary Switching Regulator 6-Pin(6+Tab) TO-220
Checking distributor stock and pricing after the page loads.
NTE Electronics NTE7224 technical specifications.
| Category | Primary Switching Regulator |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 115°C |
| Pin Count | 6 |
| Package/Case | TO-220 |
| Package Family Name | TO-220 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.