
Encoder 1 to 4 Key CMOS 18-Pin PDIP
NTE Electronics NTE74C922 technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Output Type | 3-STATE |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE74C922 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.