NTE Electronics NTE74HC123 technical specifications.
| Package/Case | DIP |
| High Level Output Current | 5.2mA |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE74HC123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.