The NTE74LS192 is a through-hole mounted shift register counter IC from NTE Electronics. It features a PDIP package with a length of 22mm and a width of 6.6mm. The device operates within a temperature range of 0°C to 70°C and can handle supply voltages between 4.75V and 5.25V. It is a logic function IC with shift register and counter capabilities.
NTE Electronics NTE74LS192 technical specifications.
| Package/Case | PDIP |
| Length | 22mm |
| Logic Function | Shift Register, Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Polarity | NPN |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE74LS192 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.