RF TRANS NPN 30V 1.8GHZ TO39
NTE Electronics NTE77 technical specifications.
| Package/Case | TO-39-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 30V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain | 7.2dB |
| Max Collector Current | 400mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3.5W |
| Mount | Through Hole |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 1.8GHz |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE77 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.