
Thermal Cutoff (Thermal Fuse)
NTE Electronics NTE8085 technical specifications.
| Package/Case | Axial |
| Contact Material | Copper, Tin |
| Current Rating | 15A |
| Fuse Current | 15A |
| Fuse Size | 3.22 " |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE8085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
