The NTE81 is a TO-78 packaged NPN transistor with a collector base voltage rating of 60V and a maximum collector current of 15nA. It can withstand a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The transistor is RoHS compliant and suitable for through hole mounting.
Sign in to ask questions about the NTE Electronics NTE81 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics NTE81 technical specifications.
| Package/Case | TO-78 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 1.2V |
| Emitter Base Voltage (VEBO) | 5V |
| Max Collector Current | 15nA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE81 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.