
The NTE8167 is a 15A axial fuse with a voltage rating of 50V and 277V AC. It is approved by UL and CSA and compliant with RoHS regulations. The fuse has a current rating of 15A and a fuse size of 3.22 inches. It is designed for PCB mount and has a copper and tin contact material. The NTE8167 is not Reach SVHC compliant.
NTE Electronics NTE8167 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Contact Material | Copper, Tin |
| Current Rating | 15A |
| Fuse Current | 15A |
| Fuse Size | 3.22 " |
| Mount | PCB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Axial |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 277V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE8167 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
