
The NTE8181 is a thermal cutoff device with a voltage rating of 277V DC and 277V AC. It features a fuse current of 15A and is approved by UL and CSA. The device is mounted on a PCB and has an axial termination. It is compliant with RoHS regulations but not Reach SVHC compliant.
NTE Electronics NTE8181 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Contact Material | Copper, Tin |
| Fuse Current | 15A |
| Mount | PCB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Axial |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 277V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE8181 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.