
The NTE8213 is a 277V axial fuse with a current rating of 15A. It features a copper and tin contact material and is terminated in an axial configuration. This fuse is RoHS compliant and suitable for use in a variety of applications. The NTE8213 is designed to provide reliable thermal protection in electrical circuits.
NTE Electronics NTE8213 technical specifications.
| Package/Case | Axial |
| Contact Material | Copper, Tin |
| Current Rating | 15A |
| Fuse Current | 15A |
| Fuse Size | 3.22 " |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Axial |
| Voltage Rating | 277V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 277V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE8213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
