
The NTE8226 is a thermal cutoff device with a current rating of 15A and a voltage rating of 277V. It features an axial package and is made from copper and tin contact materials. The device is RoHS compliant but does not meet SVHC requirements. It is suitable for use in thermal protection applications.
NTE Electronics NTE8226 technical specifications.
| Package/Case | Axial |
| Contact Material | Copper, Tin |
| Current Rating | 15A |
| Fuse Current | 15A |
| Fuse Size | 3.22 " |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 277V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 277V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE8226 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
