NTE Electronics NTE834 technical specifications.
| Package/Case | DIP |
| Height | 5.08mm |
| Length | 19.95mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Nominal Supply Current | 800uA |
| Number of Circuits | 2 |
| Output Current | 16mA |
| Output Type | TTL |
| Power Dissipation | 775mW |
| RoHS Compliant | Yes |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE834 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.