
The NTE846 is a specialized IC packaged in a DIP with a maximum operating temperature of 150°C and a minimum operating temperature of 0°C. It can handle a maximum power dissipation of 1.39W and is rated for operation between 12V and 18V supply voltages. The IC is mounted through a hole and is not RoHS compliant.
Sign in to ask questions about the NTE Electronics NTE846 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics NTE846 technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.39W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 12V |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE846 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
