The NTE849 is a commercial-grade specialized IC with 14 terminals, operating between 0 and 70 degrees Celsius. It features a DIP-14 package and has a maximum supply voltage of 13.2V. The IC is designed for use in video processing applications and has a single function. It is available from NTE Electronics.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NTE Electronics NTE849 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics NTE849 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 13.2 |
| Supply Voltage-Min (Vsup) | 10.8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NTE Electronics NTE849 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.