Operational Amplifier, 1 Func, 100000uV Offset-Max, BIPolar, PDIP8, DIP-8
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
