RF Small Signal Bipolar Transistor, 0.05A I(C), 4-Element, Silicon, NPN, METAL CAN-12
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Terminal Position | BOTTOM |
| Pin Count | 12 |
| Number of Elements | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.75 |
| REACH | unknown |
| Military Spec | False |