NTE Electronics NTE912 technical specifications.
| Package/Case | DIP |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 24V |
| Collector Emitter Voltage (VCEO) | 24V |
| Emitter Base Voltage (VEBO) | 5V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Output Voltage | 15V |
| Polarity | NPN |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Transition Frequency | 550MHz |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE912 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.