
The NTE916 is a bipolar junction transistor with a maximum collector current of 100mA and a maximum operating temperature of 125°C. It has a package type of PDIP-16 and is mounted through a hole. The transistor has a collector base voltage of 20V and an emitter base voltage of 5V. It is not RoHS compliant.
Sign in to ask questions about the NTE Electronics NTE916 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics NTE916 technical specifications.
| Package/Case | PDIP |
| Collector Base Voltage (VCBO) | 20V |
| Emitter Base Voltage (VEBO) | 5V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Output Voltage | 16V |
| Polarity | NPN |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE916 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
