NTE Electronics NTE918M technical specifications.
| Common Mode Rejection Ratio | 100dB |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE918M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.