
The NTE928M is a general purpose operational amplifier with a common mode rejection ratio of 65dB. It is packaged in a SOIC case and is designed for through hole mounting. The amplifier has a maximum operating temperature of 70°C and can operate with a supply voltage between 3V and 32V. It has an input bias current of -45nA and an input offset voltage of 2mV.
NTE Electronics NTE928M technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Height | 3.81mm |
| Input Bias Current | -45nA |
| Input Offset Voltage (Vos) | 2mV |
| Length | 10mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Input Voltage | 28.3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Output Current | 40mA |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Width | 6.52mm |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE928M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
