
NTE Electronics NTE953 technical specifications.
| Accuracy | 4% |
| Package/Case | TO-202 |
| Dropout Voltage | 2.5V |
| Height | 14.15mm |
| Length | 9.52mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.2A |
| Max Output Voltage | 30V |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 30V |
| Polarity | Positive |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Width | 3.45mm |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE953 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.