
The NTE955M is an 8-pin DIP clock generator/synthesizer with a current rating of 10A. It operates within a temperature range of 0 to 70°C. The device is mounted through a hole and has a package size of 9.9mm in length, 6.6mm in width, and 3.93mm in height. The NTE955M is RoHS compliant and has a maximum supply voltage of 16V and a minimum supply voltage of 4.5V.
NTE Electronics NTE955M technical specifications.
| Package/Case | DIP |
| Current Rating | 10A |
| Height | 3.93mm |
| High Level Output Current | -200mA |
| Length | 9.9mm |
| Low Level Output Current | 200mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Timers/Counters | 1 |
| RoHS Compliant | Yes |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE955M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
