Monostable Multivibrator Single-Element 0°C 75°C 14-Pin DIP
Sign in to ask questions about the NTE Electronics NTE9601 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics NTE9601 technical specifications.
| High Level Output Current | -960uA |
| Logic Function | Multivibrator |
| Low Level Output Current | 12.8mA |
| Mount | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE9601 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.