Operational Amplifier, 1 Func, 6000uV Offset-Max, PDSO8, SOIC-8
Sign in to ask questions about the NTE Electronics NTE975SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics NTE975SM technical specifications.
| Package/Case | SOP |
| Height | 0.25inch |
| Length | 6.5inch |
| RoHS Compliant | No |
| Weight | 0.01lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE975SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.