
2 Func, PDSO14, SOIC-14
NTE Electronics NTE978SM technical specifications.
| Package/Case | SOP |
| High Level Output Current | -200mA |
| Low Level Output Current | 200mA |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE978SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
