NTE ELECTRONICS NTE98 DARLINGTON TRANSISTOR, NPN, 500V, TO-3
Sign in to ask questions about the NTE Electronics NTE98 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics NTE98 technical specifications.
| Package/Case | TO-3 |
| Collector Emitter Breakdown Voltage | 500V |
| Collector Emitter Saturation Voltage | 3.5V |
| Collector Emitter Voltage (VCEO) | 500V |
| Collector-emitter Voltage-Max | 3.5V |
| Current Rating | 20A |
| Diameter | 22.2mm |
| Emitter Base Voltage (VEBO) | 8V |
| Height | 0.35inch |
| Max Collector Current | 250uA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 175W |
| Mount | Through Hole |
| Polarity | NPN |
| Power Dissipation | 175W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE98 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
