NTE Electronics NTE989 technical specifications.
| Package/Case | DIP |
| Frequency | 500kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Circuits | 1 |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE989 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
